DC1053A-E: 1.8, 3.3, or 5V @ 100mA, 0.8 ~ 5.5V in

Summary

Demonstration circuits1053A-E through 1053AH are high efficiency synchronous boost converters capable of operating with an input voltage range from 0.8V to 5.5V. The 2X2 mm DFN thermally enhanced package with a 1MHz switching frequency (2MHz for -2 versions) and the 550mA internal switches provide a very tiny solution. The LTC3526L family also features output disconnect and the input voltage can be greater or less than the output voltage.

This demonstration circuit allows the user to quickly evaluate the LTC3526L performance. Individual jumpers are provided for selecting several regulated output voltages and a low quiescent current shutdown. Terminals on the board allow easy hookup to an input supply and output load.

Specifications

Manufacturer Analog Devices Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number DC1053A-E-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
3.3 V
5 V
Current Out 100 mA
Voltage In 0.8 ~ 5.5 V
Efficiency @ Conditions >90%, 3V in, 3.3V @ 0.3 ~ 310 mA
>85%, 2.4V in, 3.3V @ 0.2 ~ 280 mA
>85%, 1.8V in, 3.3V @ 0.4 ~ 180 mA
>84%, 4.2V in, 5V @ 0.2 ~ 410 mA
>80%, 3.6V in, 5V @ 0.16 ~ 310 mA
>80%, 2.4V in, 5V @ 0.3 ~ 220 mA
>80%, 1.5V in, 1.8V @ 0.1 ~ 200 mA
>80%, 1.2V in, 3.3V @ 0.3 ~ 90 mA
>80%, 1.2V in, 1.8V @ 0.2 ~ 110 mA
>75%, 1V in, 1.8V @ 0.1 ~ 100 mA
>75%, 1.2V in, 5V @ 0.5 ~ 80 mA
Voltage Out Range 1.5 ~ 5.25 V
Features Current Limit (Adj. or Fixed)
Light Load Mode
PWM Interface
Shutdown, Enable, Standby
Soft Start
Switching Frequency 1 MHz
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 250 µA
Component Count + Extras 7 + 11
Internal Switch Yes
Design Author Linear Technology
Application / Target Market Medical
RF / Wireless
RF: BlueTooth Headsets
Standby Current [Maximum] 1 µA
Quiescent Current [Maximum] 500 µA
Main I.C. Base Part LTC3526L
Date Created By Author 2009-06
Date Added To Library 2015-08

Eval Board

Order a fully assembled board:

Quantity Available: 1

Quantity: