訂購產品一般會在 4個工作日內送抵臺灣 (視地點而定)。
訂購金額達 新臺幣1400元或以上即可免費運送至臺灣。 訂單金額低於 新臺幣1400元則需收取運費 600元。
UPS 運費預付: DDP (關稅由 DigiKey 支付,稅賦在送達時收取)僅接受以信用卡和 PayPal 付款。
FedEx 或 DHL 運費預付: CPT (相關稅賦與關稅在送達時收取) 僅接受以信用卡和 PayPal 付款。
![]()
![]()
![]()
![]()


來自完整授權夥伴的更多產品
平均到貨時間為 1 至 3 天,可能需支付額外運費。 請參見產品頁面、購物車與結帳畫面瞭解實際的運送時程。
國貿條規:CPT (關稅和適用的 VAT/稅賦會在送達時收取)
如需更多資訊,請造訪說明與支援
The NCL30186SMRTGEVB Evaluation Board is an AC-DC power factor corrected flyback controller targeting isolated and non-isolated “Smart-dimmable” constant current LED drivers. The controller operates in a quasi-resonant mode to provide optimal efficiency. The current control algorithm supports flyback, buck-boost, and SEPIC topologies. Thanks to a novel control method, the device is able to tightly regulate a constant LED current from the primary side.
The document describes a high power-factor corrected dimmable LED driver designed to drive 21 V at 0.33 A from an input voltage range of 90 VAC to 265 VAC. The LED driver utilizes the LNK403EG from Power Integrations.
This document describes an isolated, power factor corrected, very high efficiency LED driver designed to drive a 30 V LED string at a current of 500 mA (nominal). The input voltage range is 90 VAC to 265 VAC. The LED driver uses a LNK417EG device from the LinkSwitch-PH family of ICs.
The document describes a high power-factor TRIAC dimmable LED driver designed to drive a nominal LED string voltage of 28 V at 0.5 A from an input voltage range of 90 VAC to 265 VAC. The LED driver utilizes the LNK406EG from the LinkSwitch-PH family of ICs.
This document describes an isolated, power factor corrected, very high efficiency LED driver designed to drive an LED string of 30 V at a current of 500 mA (both nominal) from an input voltage range of 90 to 265 VAC. The LED driver uses a LNK407EG device from the LinkSwitch-PH family of ICs.
This engineering report describes the design for a universal input, 22 V to 48 V, 180 mA LED driver. This power supply utilizes the LYT2004E device from the Power Integrations LYTSwitch-2 family.
The document describes a low profile T8 (
The document describes a high power factor (PF) TRIAC dimmable LED driver designed to drive a nominal LED string voltage of 30 V at 0.5 A from an input voltage range of 180 VAC to 265 VAC. The LED driver utilizes the LNK405EG from the LinkSwitch-PH family of ICs.
The document describes a high power-factor corrected dimmable LED driver designed to drive 26.5 V LED at 260 mA from an input voltage range of 185 VAC to 264 VAC. The LED driver utilizes the LNK404EG from Power Integrations.
The document describes a high power-factor corrected dimmable LED driver designed to drive a 22 V nominal LED string at 380 mA from an input voltage range of 198 VAC to 265 VAC. The LED driver utilizes the LNK403EG from Power Integrations.