The STEVAL-3DP001V1 is a complete and integrated solution for driving all 3D printers on the market, including Delta models requiring more complex computation. The solution is ideal for both beginners and experienced users. It is autonomous and can be used with a software interface or with custom firmware thanks to the embedded STM32 microcontroller based on the ARM 32-bit Cortex M4 core. The STEVAL-3DP001V1 is designed to drive 3D printers providing several axes (6 motors), several extruders (1 to 3), and multi-zone heating bed (1 to 3).
The STEVAL-3DP001V1 features integrated WiFi connectivity, enabling the user to drive a 3D printer using a smartphone or tablet. The solution is also designed to work with 3D printer tools, such as Pronterface. USB connectivity is available through Virtual COM port, mini USB OTG and Dongle USB A. Moreover, the board includes a complete debug solution (STLINK-V2), a tool that is appreciated by developers.
The STEVAL-3DP001V1 allows connection to another board (e.g. Raspberry board or user board), with a connector that provides drive power (5V - 3.3V) and digital interface (SPI-I2C-ADC-GPIOS-SD-USB).
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Motor Control |
| Eval Board Part Number | 497-16536-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Voltage In |
12 V
|
| Number of Motors and Type |
6, Stepper Motors, Bipolar
|
| Power / Current Out |
2 A per Phase
|
| Features |
Antenna On-Board
Current Limit (Adj. or Fixed) GUI / Design Software I²C Interface MCU Controlled Microstepping SPI Interface USB Interface |
| Component Count + Extras |
232 + 64
|
| Application / Target Market |
3D Printer
CNC Machine |
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
L6474H
|
| Date Created By Author | 2017-05 |
| Date Added To Library | 2019-03 |