Maker.io main logo

New UP Core - Low Cost Compact Intel Maker Board announced at Embedded World 2017

100

2017-04-25 | By Maker.io Staff

During the Embedded World 2017 in Nuremberg Germany, the makers that brought us the UP Squared and UP board just unveiled the UP Core. It is the smallest Intel Atom x5 single board computer on the market, which measures at 85x56mm.

The UP Core is cross compatible with the already existing UP board OS distributions such as Yocto, Ubuntu, Windows 10 and Android and will be fully supported by the UP community. Moreover, the UP team is currently working on building an open-hardware community based around the UP Core HAT extension. By creating open-hardware carrier boards whilst sharing the scheme, layout, placement and BOM with the open community. The removes some barriers with when designing your own custom hardware, compatible with the UP Core whist increasing time to market. Not only this but innovators who will join in with the development of the UP Core will be able to become a part of any future UP Core KickStarter campaign and also be rewarded for their contributions, having the opportunity to market their products in the UP online store.

Image of UP Core Features

UP Core Features

UP Core Specifications:

  • SoC - Intel Atom x5-Z8350 "Cherry Trail" quad core processor @ 1.44 GHz / 1.92 GHz (Burst frequency) with Intel HD 400 graphics @ 200 / 500 MHz
  • System Memory - 1, 2 or 4 GB DDR3L-1600 (soldered on board)
  • Storage - 16, 32, or 64 GB eMMC flash, SPI flash ROM
  • Video Output / Display - HDMI 1.4 port, full eDP (embedded DisplayPort) connector
  • Audio I/O - Via HDMI, and I2S
  • Connectivity - 802.11 b/g/n WiFi @ 2.4 GHz, Bluetooth 4.0 LE (AP614A)
  • USB - 1x USB 3.0 host port, 2x USB 2.0 via header
  • Camera I/F - 1x 2-lane MIPI CSI, 1x 4-lane MIPI CSI
  • Expansion
    • 100 -pin docking connector with power signals, GPIOs, UART, SPI, I2C, PWM, SDIO, I2S, HDMI SMBUS, PMC signals, 2x USB HSIC, CSI, and PCIe Gen 2
    • 10 -pin connector with 2x USB 2.0, 1x UART
  • Misc - Power & reset buttons, RTC battery header, fan connector, BIOS reflash connector
  • Power Supply - 5V/4A via 5.5/2.1mm power barrel
  • Dimensions - 66 x 56.50 mm
  • Temperature Range - Operating: 0 to 60 °C

Fabrizio Del Maffeo, UP Founder and Managing Director of AAEON Europe says: "UP Core is bridging the gap between the world of embedded single board computers and the computer on modules. The unique business model based on an open software and hardware community will create value for everyone and speed up the time to market of tailor made products".

Image of Intel Z8350 Features

Intel Z8350 Features

The actual KickStarter campaign has yet to launch but will be available on the 1st of May 2017 with a number of early bird offers and promotions to receive a board for only $79. If you miss out on the offer or the KickStarter campaign then the board will be available for pre-order from the 1st June 2017 from the UP shop, starting at $99.

Sources:

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.