The KEMET T513 series is suitable for the Commercial Off-the-Shelf (COTS) requirements of industrial, communications, military, and aerospace markets. This surface mount series offers very low ESR and surge robustness designed for applications that require high surge current and high ripple current capability. These benefits are achieved via a multiple anode construction similar to KEMET's T510 series. The T513 COTS series also offers various options including Weibull Grading, termination finish and surge current.
| Benefits |
|
|
- Meets or exceeds EIA Standard 535BAAC
- High surge current capability
- Termination options B, C, H, K, T
- High ripple current capability
- Surge testing options
- 100% steady-state accelerated aging
- Operating temperature range of -55°C to +125°C
|
|
- Capacitance values of 68 µF to 1,000 μF
- Tolerances of ±10% and ±20%
- Voltage rating of 4 VDC–25 VDC
- Case sizes E and X
- ESR as low as 12 mΩ
- RoHS compliance and lead-free terminations
|