Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Curtis Industries' Standard External ITE and Industrial Power Supplies 標準外接 ITE 和工業電源供應器 發佈日期:2018-04-20

Curtis Industries 的 Tri-Mag 6 W 至 48 W 壁掛式 ITE 和工業電源供應器,符合 60950-1、第 2 版。

Image of Curtis Industries' F3099 Series - Medical RFI Filters F3099 Series - Medical RFI Filters 發佈日期:2012-11-06

Curtis Industries' F3099 series are designed to meet UL544 and IEC601 specifications for both patient care and on-patient categories.

Image of Curtis Industries' F1199 Series RFI Filters F1199 Series RFI Filters 發佈日期:2012-10-19

The F1199 series from Curtis Industries provides a low-leakage solution to common mode EMI/RFI compliance and is designed for general purpose applications where low-leakage current is needed.

Image of Curtis Industries F1150 Series RFI Filters F1150 Series RFI Filters 發佈日期:2012-10-15

The F1150 series RFI Filters from Curtis Industries are designed to help control conducted common mode emissions and reduce susceptibility to electromagnetic interference.

Image of Curtis Industries' GFTX Series Barrier Blocks GFTX Series Barrier Blocks 發佈日期:2012-06-29

The GFTX barrier blocks are designed to simplify your thru-panel wiring and feature up to 600 V UL rating.

Image of Curtis Industries' FD Series Filters FD Series Filters 發佈日期:2012-06-29

Curtis Industries' FD series filters are a general purpose line of filters for DC applications designed to comply with UL/EN 60950 safety requirements.

Image of Curtis Industries' F1100 Series RFI Filters F1100 Series RFI Filters 發佈日期:2012-06-29

Curtis Industries' F11xx series of filters are available with a variety of input and output configurations.