Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Phoenix Contact CHARX Hinged Vehicle Inlet Covers
新產品新產品
CHARX Hinged Vehicle Inlet Covers 發佈日期:2026-04-08

Phoenix Contact CHARX hinged charging inlet covers protect electric commercial vehicle inlets, adding durable mechanical and environmental protection.

SMLJ-R Series Transient Voltage Suppressor Diodes - Bourns SMLJ-R Series Transient Voltage Suppressor Diodes 發佈日期:2026-04-08

Bourns SMLJ-R series TVS diodes provide effective ESD protection for portable communications, computing, and video equipment applications.

Image of HALO Electronics Pro-Tek5™ 10 Gigabit Ethernet Isolator
新產品新產品
Pro-Tek5™ 10 Gigabit Ethernet Isolator 發佈日期:2026-04-08

HALO Electronics Pro-Tek5 Systems Ethernet isolators offer IEEE802.3 compliant return/insertion loss performance while meeting stringent isolation requirements.

Image of MCC MIW40NxxAH2Y 650 V/1200 V Trench Field-Stop Power IGBTs in TO-247AB Packages
新產品新產品
MIW40NxxAH2Y 650 V/1200 V Trench Field-Stop Power IGBTs in TO-247AB Packages 發佈日期:2026-04-08

Micro Commercial Components MIW40NxxAH2Y IGBTs are ideal for high-voltage switching, thermal stability, and electrical reliability in demanding power systems.

Image of MCC MCACD8D5N06YL-TP Dual N-Channel MOSFET Arrays
新產品新產品
MCACD8D5N06YL-TP Dual N-Channel MOSFET Array in PDFN5060-8D Package 發佈日期:2026-04-08

The MCC 60 V, 50 A MCACD8D5N06YL-TP high-efficiency dual N-channel MOSFET array is housed in the compact PDFN5060-8D surface-mount package.

Front view of a fighter jet flying over the clouds 3M™ Aerospace & Defense EMI/RFI Management Solutions 發佈日期:2026-04-08

Optimize signal integrity with 3M™ Aerospace & Defense EMI/RFI solutions. Reduce noise, improve performance, and protect electronics in harsh environments with advanced EMI absorbers, conductive tapes, and shielding materials up to 10 GHz.

3M
Image of Fluke Electronics SmartTrace™ 2082 Underground Utility Locator Series
新產品新產品
SmartTrace™ 2082 Underground Utility Locator Series 發佈日期:2026-04-08

The Fluke SmartTrace™ 2082 locator series enables technicians to quickly and safely locate and trace buried electrical lines and communication cables.

5.0SMDJ-R Series Transient Voltage Suppressor Diodes - Bourns 5.0SMDJ-R Series Transient Voltage Suppressor Diodes 發佈日期:2026-04-08

Bourns 5.0SMDJ-R series TVS diodes offer effective ESD protection for portable communications, computing, and video applications.

Image of Siemens Next-Generation Automation with SIMATIC S7-1200 G2 Controllers Next-Generation Automation with SIMATIC S7-1200 G2 Controllers 發佈日期:2026-04-08

Siemens SIMATIC S7-1200 G2 basic controllers are programmable logic controllers designed for compact, scalable automation applications.

Image of ODU MEDI-SNAP® Protective Caps and Covers
新產品新產品
MEDI-SNAP® Protective Caps and Covers 發佈日期:2026-04-08

ODU MEDI-SNAP caps and covers are advanced connector solutions for plastic or metal housings with push-pull or break-away connections.

ODU
Image of MCC SICB2065XG5MQ-TP/SICB2065XG5M-TP SiC Schottky Diode Series
新產品新產品
SICB2065XG5MQ-TP/SICB2065XG5M-TP SiC Schottky Diode Series 發佈日期:2026-04-08

MCC SICB2065XG5MQ-TP/SICB2065XG5M-TP SiC Schottky diodes deliver superior switching efficiency, negligible reverse recovery, and thermal stability.

Image of Renesas RRW43110 Synchronous Rectifier Controller
新產品新產品
RRW43110 Synchronous Rectifier Controller 發佈日期:2026-04-08

The Renesas RRW43110 advanced synchronous rectifier controller features a wide output support of 48 V and high-power density capabilities.

Image of Siemens SIMATIC S7‑1500 Controller SIMATIC S7-1500 Controller 發佈日期:2026-04-08

Siemens SIMATIC S7-1500 controllers feature consistent engineering, diagnostics, and programming via the TIA portal.

Image of Archimedes A35-OBD Vehicle Location and Engine Status Tracker A35-OBD Vehicle Location and Engine Status Tracker 發佈日期:2026-04-07

Archimedes A35-OBD vehicle location and engine status tracker features remote control capability and requires no battery charging.

Image of MCC DPAK and D2PAK Automotive-Grade Schottky Power Rectifier Series
新產品新產品
DPAK 和 D2PAK 汽車級肖特基功率整流器系列 發佈日期:2026-04-07

MCC 小巧的 DPAK 和散熱效能高的 D2PAK 封裝針對需要可靠的功率處理能力和高效率散熱能力的高密度設計進行了最佳化。

Image of American Electrical Solid Wire Jumper Box
新產品新產品
Solid-Wire Jumper Box 發佈日期:2026-04-07

American Electrical, Inc. specialized enclosures are designed to simplify the process of distributing power or signals in industrial environments.

Image of NXP i.MX 95 Applications Processor i.MX 95 應用處理器 發佈日期:2026-04-07

NXP i.MX 95 應用處理器支援智慧邊緣功能,例如視覺分析、靈敏的使用者介面。

Image of TDK MAF0603GW Noise Suppression Filters MAF0603GW 雜訊抑制濾波器 發佈日期:2026-04-07

TDK MAF0603GWY 系列雜訊抑制濾波器具有超緊湊覆蓋區,非常適合智慧型手機、穿戴式裝置及其他小型裝置。

Image of Innovative Sensor Technology KZ-011-0400 Series Miniature Force Sensors KZ-011-0400 系列小型力道感測器 發佈日期:2026-04-07

Innovative Sensor Technology KZ-011-0400 系列小型感測器採用直接沉積在絕緣金屬基板上的金屬性電阻來測量力道。

Image of MCC MCMWF090N06LKHE3-TP AEC-Q101 Qualified 60 V N-Ch MOSFET in DFN2020-6SWF Package
新產品新產品
MCMWF090N06LKHE3-TP 符合 AEC-Q101 標準、採用 DFN2020-6SWF 封裝的 60 V N 通道 MOSFET 發佈日期:2026-04-07

Micro Commercial Components MCMWF090N06LKHE3-TP 90 mΩ、8.1 A N 通道 MOSFET 非常適合中低功率的汽車應用。