Phoenix Contact CHARX hinged charging inlet covers protect electric commercial vehicle inlets, adding durable mechanical and environmental protection.
SMLJ-R Series Transient Voltage Suppressor Diodes
發佈日期:2026-04-08
Bourns SMLJ-R series TVS diodes provide effective ESD protection for portable communications, computing, and video equipment applications.
HALO Electronics Pro-Tek5 Systems Ethernet isolators offer IEEE802.3 compliant return/insertion loss performance while meeting stringent isolation requirements.
Micro Commercial Components MIW40NxxAH2Y IGBTs are ideal for high-voltage switching, thermal stability, and electrical reliability in demanding power systems.
The MCC 60 V, 50 A MCACD8D5N06YL-TP high-efficiency dual N-channel MOSFET array is housed in the compact PDFN5060-8D surface-mount package.
3M™ Aerospace & Defense EMI/RFI Management Solutions
發佈日期:2026-04-08
Optimize signal integrity with 3M™ Aerospace & Defense EMI/RFI solutions. Reduce noise, improve performance, and protect electronics in harsh environments with advanced EMI absorbers, conductive tapes, and shielding materials up to 10 GHz.
The Fluke SmartTrace™ 2082 locator series enables technicians to quickly and safely locate and trace buried electrical lines and communication cables.
5.0SMDJ-R Series Transient Voltage Suppressor Diodes
發佈日期:2026-04-08
Bourns 5.0SMDJ-R series TVS diodes offer effective ESD protection for portable communications, computing, and video applications.
Next-Generation Automation with SIMATIC S7-1200 G2 Controllers
發佈日期:2026-04-08
Siemens SIMATIC S7-1200 G2 basic controllers are programmable logic controllers designed for compact, scalable automation applications.
ODU MEDI-SNAP caps and covers are advanced connector solutions for plastic or metal housings with push-pull or break-away connections.
MCC SICB2065XG5MQ-TP/SICB2065XG5M-TP SiC Schottky diodes deliver superior switching efficiency, negligible reverse recovery, and thermal stability.
The Renesas RRW43110 advanced synchronous rectifier controller features a wide output support of 48 V and high-power density capabilities.
SIMATIC S7-1500 Controller
發佈日期:2026-04-08
Siemens SIMATIC S7-1500 controllers feature consistent engineering, diagnostics, and programming via the TIA portal.
Archimedes A35-OBD vehicle location and engine status tracker features remote control capability and requires no battery charging.
MCC 小巧的 DPAK 和散熱效能高的 D2PAK 封裝針對需要可靠的功率處理能力和高效率散熱能力的高密度設計進行了最佳化。
American Electrical, Inc. specialized enclosures are designed to simplify the process of distributing power or signals in industrial environments.
KZ-011-0400 系列小型力道感測器
發佈日期:2026-04-07
Innovative Sensor Technology KZ-011-0400 系列小型感測器採用直接沉積在絕緣金屬基板上的金屬性電阻來測量力道。
Micro Commercial Components MCMWF090N06LKHE3-TP 90 mΩ、8.1 A N 通道 MOSFET 非常適合中低功率的汽車應用。