C5BQ 和 C8AQ 系列石英晶體
發佈日期:2019-11-27
Fox Electronics 的 5 mm x 3.2 mm C5BQ 和 10 mm x 4.5 mm C8AQ 系列 SMD 晶體非常適合各種晶體應用。
K135 Tuning Fork
發佈日期:2013-07-02
Fox's K135 is the smallest miniature watch crystal available, measuring just 3.2 mm x 1.5 mm with a very low profile of 0.9 mm.
Fox Electronics introduces the FK122 tuning fork crystal. It is approximately 33% smaller than previous models, measuring just 2.1 mm x 1.3 mm with a very low profile of 0.6 mm.
FKT Series Thru-Hole Tuning Fork
發佈日期:2009-09-19
Fox Electronics offers the FKT series thru-hole tuning forks in the FKT27LF and FKT38LF series which come in two different package sizes.
Fox Electronics' FC4SD, a resistance-welded low-profile crystal, has a frequency range of 3.2 MHz to 70 MHz and will operate in fundamental mode up to 40 MHz.
Fox Electronics' 3.3 V FT5HN series oscillators eliminate the need for supplementary external circuitry to obtain an HCMOS output.