The slide shown here provides a listing of the key attributes and market differentiators of the LT3092. These include: Wide VIN Range of 1.2V to 40V, 1% initial accuracy, very low temperature coefficient, output current settable from 0.5mA to 200mA, current regulation typically 10ppm per Volt, no input/output capacitors required, two-terminal design, and high AC and DC impedance.