125B-78C00/125A-78C00 MXM Connectors

ATTEND's MXM 3.0/2.0 connectors are popular in applications like in-vehicle computing, gaming, and edge computing

Image of ATTEND's 125B-78C00/125A-78C00 MXM ConnectorsATTEND's 125B-78C00 and 125A-78C00 are robust MXM connectors that offer a high-density PCIe® solution specifically designed to support advanced server system architectures. These connectors serve as an interface between the carrier board and the SMARC® and Qseven® or embedded GPU modules, transmitting all I/O signals. With a 0.50 mm pitch and 314 contacts, MXM3 connectors save PCB space, making them an ideal choice for compact designs. The MXM3 connector is a small form factor, low-power, high-performance connector supporting multiple high-speed peripheral applications. MXM interfaces are widely used in various mobile devices, including industrial controllers, in-vehicle computers, gaming, edge computing, and edge AI accelerators.

Features
  • Compatible with the MXM 3.0/2.0 standard
  • Mating area: 0.5 mm pitch, space-saving
  • 7.8 mm height, module board mating height 5.0 mm from main board
  • Carrier connector 314 pins for SMARC specification
  • Carrier connector 230 pins for Qseven specification
  • Ready for M2.5 nut and screw installation
  • Excellent signal integrity such as USB, SATA , PCIe , LVDS , eDP , MIPI , and Ethernet
Applications
  • Edge computing
  • Edge AI accelerators
  • Telematics and V2X
  • IIoT
  • Gaming
  • M2M

125B-78C00/125A-78C00 MXM Connectors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN MXM 3.0 SOCKET 314P SMD RA125B-78C00CONN MXM 3.0 SOCKET 314P SMD RA1252 - Immediate$600.00View Details
CONN MXM 2.0 SOCKET 230P SMD RA125A-78C00CONN MXM 2.0 SOCKET 230P SMD RA4451 - Immediate$478.00View Details

Associated Product

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SCREW M2.5 * 0.45P *4L125-SCREWSCREW M2.5 * 0.45P *4L0$10.00View Details
NUT M2.5 * 0.45P *5H125-NUT-78NUT M2.5 * 0.45P *5H2012 - Immediate$19.00View Details
Published: 2023-05-19