126B Series DDR5 SODIMM Sockets

ATTEND's 126B series provides more than 2x the effective bandwidth for DDR5 SODIMM sockets that comply with JEDEC industry standards

Image of ATTEND's 126B Series DDR5 SO DIMM SocketsATTEND's DDR5 SODIMM modules feature higher memory speeds and increased bandwidth starting at 4800 MHz, as well as larger capacities compared to DDR4. These advancements enable faster data transfer rates and improved multitasking capabilities, resulting in smoother and more responsive computing experiences. DDR5 features on-die error correcting code (ECC) for enhanced data integrity and reliability. The DDR5 SODIMM socket is available in 262 pins and is half the size of regular DIMMs. The 126B series operate at lower voltage levels, which helps reduce energy consumption and heat generation, resulting in improved laptop battery life and lower cooling requirements for small form factor systems.

Features
  • Height range: 4 mm to 9.2 mm
  • Right-angle and vertical orientations are available to accommodate different customer preferences
  • High density: 0.5 mm pitch and 262 contact points
  • High bandwidth: 32,000 MB/s to 64,000 MB/s
  • Compatible with the JEDEC standard
Applications
  • Embedded systems
  • Edge computing
  • Industrial PCs
  • Servers
  • Box PCs
  • Routers
  • Switches
  • Notebook PCs

126B Series DDR5 SODIMM Sockets

ImageManufacturer Part NumberDescriptionNumber of PositionsMounting TypeAvailable QuantityPriceView Details
CONN SKT SODIMM 262POS SMD126B-190A10CONN SKT SODIMM 262POS SMD262Surface Mount575 - Immediate$435.00View Details
CONN SKT SODIMM 262POS SMD126B-190A00CONN SKT SODIMM 262POS SMD262Surface Mount513 - Immediate$435.00View Details
Published: 2023-08-15