156 W Isolated Quarter Brick DC/DC Converter for Passenger Wi-Fi
Bel Power Solutions' compact quarter brick power supply is designed for next-generation transportation needs
Bel Power Solutions' 0RQB-C2Q12LG is an industry-standard footprint quarter brick DC/DC converter equipped to run from a railway and bus datacom-friendly 9 V to 36 V input range, which produces 156 W of 12 V regulated output power.
The 0RQB-C2Q12LG module is designed for today's next generation of railway and bus travel which demand a high-performance Wi-Fi connection. It features a wide power range that covers the 24 V and 12 V battery. The DC/DC converter switch is at a fixed frequency and uses synchronous rectification to achieve an optimum thermal performance and high conversion efficiency. The Bel Power module is European standard EN51055 system compliant and is also UL/CSA60950-1 2nd edition +A2 approved.
| Features | ||
|
|
Quarter Brick DC-DC Converter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0RQB-C2Q12LG | DC DC CONVERTER 12V 156W | 216 - Immediate | $4,376.00 | View Details |