PTQ Series NEMA Boxes

Bud Industries offers the PTQ Series NEMA boxes, suitable for outdoor use with respect to exposure to ultraviolet light and water exposure

Image of Bud Industries' PTQ SeriesBud Industries’ PTQ series are high-impact-resistant boxes, made of gray polycarbonate (PC) resin 10% glass fiber filled. A molded hinge cover enclosure provides a rated IP-67 (TUV), and meets NEMA 1, 2, 4, 4x, and type 6 specifications. The boxes are UV stabilized, have a UL94-V0 flammability rating suggested service temperature of -40°C to 120°C, and are ideal for PCB enclosures, junction boxes, and other applications in the electrical and electronic industries. They are available in a variety of sizes.

Features
  • Body made of gray polycarbonate (PC) resin 10% glass fiber filled
  • Hinged cover made of clear or gray polycarbonate (PC)
  • High impact resistance
  • IP-67 (TUV) rating to keep out dust and water in extreme conditions
  • UL508 / NEMA type 4X and type 6 listed #E343339
  • Suitable for outdoor use with respect to exposure to ultraviolet light, water exposure, and immersion in accordance with UL 746C
  • Stainless steel latch
  • Good chemical resistance
  • Continuous gasket
  • RoHS compliant
  • UL industrial controls and CE low voltage directive 2006/95/EC listed
  • Non-chlorinated and non-brominated flame retardant with UL-94 5VA rating
  • -40°C to 95°C extended exposure condition

Video: PTQ Series, the finest in IP67 NEMA 4x and 6 Enclosures

PTQ Series Boxes

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOX PLASTIC GRAY 8.6"L X 6.3"WPTQ-11048BOX PLASTIC GRAY 8.6"L X 6.3"W161 - Immediate
461 - Factory Stock
$1,210.00View Details
BOX PLASTIC GRAY 8.27"L X 8.27"WPTQ-11055BOX PLASTIC GRAY 8.27"L X 8.27"W721 - Immediate
591 - Factory Stock
$1,297.00View Details
BOX PLASTIC GRY 11.81"L X 7.87"WPTQ-11058BOX PLASTIC GRY 11.81"L X 7.87"W394 - Immediate
755 - Factory Stock
$1,612.00View Details
BOX PLASTIC GRY 12.14"L X 7.87"WPTQ-11059BOX PLASTIC GRY 12.14"L X 7.87"W25 - Immediate
145 - Factory Stock
$2,235.00View Details
BOX PLASTIC 14.96"L X 11.02"WPTQ-11064-CBOX PLASTIC 14.96"L X 11.02"W0 - Immediate
396 - Factory Stock
$3,022.00View Details
BOX PLASTIC GRAY 5.91"L X 5.91"WPTQ-11047BOX PLASTIC GRAY 5.91"L X 5.91"W7 - Immediate$858.00View Details
BOX PLASTIC 12.14"L X 7.87"WPTQ-11059-CBOX PLASTIC 12.14"L X 7.87"W41 - Immediate
419 - Factory Stock
$2,235.00View Details
BOX PLAS GRAY 20.13"L X 15.79"WPTQ-11076BOX PLAS GRAY 20.13"L X 15.79"W96 - Immediate$6,244.00View Details
BOX PLASTIC 8.6"L X 6.3"WPTQ-11048-CBOX PLASTIC 8.6"L X 6.3"W190 - Immediate
686 - Factory Stock
$1,210.00View Details
BOX PLAS GRAY 15.75"L X 11.81"WPTQ-11068BOX PLAS GRAY 15.75"L X 11.81"W55 - Immediate
552 - Factory Stock
$3,299.00View Details
Published: 2015-06-30