AXLH Series Aluminum Electrolytic Capacitors

Cornell Dubilier Knowles presents axial-lead aluminum electrolytic capacitors which are designed for applications that require very high-performance

Image of Cornell Dubilier Knowles AXLH Series Aluminum Electrolytic CapacitorsCornell Dubilier Knowles has introduced a line of axial-lead aluminum electrolytic capacitors for applications which require very-high performance under all operating conditions. The AXLH series offers a uniquely-designed, axial-lead electrolytic that has the performance characteristics required for mission-critical circuitry. Continuous ripple current is rated at up to 28 ARMS. With a load life rating of 2,000 hours at full-rated voltage and 150°C, and a shelf life of 10 years, the AXLH series will stand the test of time.

Features
  • 150°C operating temperature
  • Up to 28 ARMS continuous ripple current
  • Capacitance range: 470 µF to 4700 µF
  • High vibration resistance
  • Very long shelf life specifications
  • Low leakage current
Applications
  • Military and aerospace
  • Off-road vehicles
  • Energy and other infrastructure electronics
Published: 2017-04-14