Armored LL142 Series Coaxial Cables
Crystek’s armored LL142 series cables eliminate failures commonly caused by cable flexion and compression
Crystek has ruggedized its LL142 series low-loss RF cable assemblies by incorporating spiraled stainless steel casings along with extra fortification provided by heavy-duty adhesive strain reliefs with Neoprene jackets. These added measures of protection eliminate failures commonly caused by cable flexion and compression. At 18 GHz, the new armored LL142 series assemblies feature attenuation of 0.36 dB/ft. and VSWR characteristics of <1.3.
These cables offer shielding effectiveness greater than -110 dB with an operating temperature range of -55°C to 85°C. Additionally, they feature rugged stainless steel solder clamp construction and a minimum bend radius of 1.5 in. with minimal spring-back. Armored LL142 series cables are available in four standard lengths of 24, 36, 48, and 60 inches with SMA male to SMA male connectors.
Features
- Strain Relief: Heavy-duty adhesive strain relief with Neoprene jacket
- Center conductor: SPCCS (silver plated copper clad solid)
- Inner braid: Flat silver plated copper strip
- Outer braid: PB (round silver plated copper braid)
- Dielectric: Expanded PTFE (polyterafluoroethylene) tape
- Cable jacket: FEP (fluorinated ethylene propylene)
- Connectors: SST, corrosion resistant 303 stainless steel per ASTM-A582 (passivated finish per SAE-AMS-2700)
- Center pin: GPBC (gold plated beryllium copper)
- Armor outer diameter: 0.355 (9.02mm) max
- Armor: Type 302 stainless steel, fully interlocking
- Operating temperature: -55°C to +85°C
- Minimum bend radius: 1.5 inches