50 W to 85 W Open Frame AC-DC Power Supplies

CUI’s economical VOF modules from 50 W - 85 W are housed in compact chassis mount packages

Image of CUI's 50W to 85 W Open Frame AC-DC Power SuppliesOffering power ratings from 50 W to 85 W, CUI’s VOF-50B, VOF-70B, and VOF-85B series are low-cost solutions in industry standard 2” x 4” packages. The chassis mount modules feature no-load power consumption less than 0.3 W, high efficiency, and conformance to the UL/cUL 62368-1 standard for ICT and AV equipment.

Features
  • 50 W to 85 W continuous power
  • 90 to 264 VAC input voltage
  • -20°C to 70°C temperature range
  • 1.46 A to 7.1 A output current
  • Up to 89% efficiency
  • Industry standard 2” x 4” footprint
  • No-load power consumption < 0.3 W
  • Class II construction
  • UL/cUL and TUV 62368-1 safety approvals

VOF-50B

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - InputAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 50WVOF-50B-12AC/DC CONVERTER 12V 50W190 ~ 264 VAC613 - Immediate$1,886.00View Details
AC/DC CONVERTER 15V 51WVOF-50B-15AC/DC CONVERTER 15V 51W190 ~ 264 VAC138 - Immediate$1,886.00View Details
AC/DC CONVERTER 24V 50WVOF-50B-24AC/DC CONVERTER 24V 50W190 ~ 264 VAC397 - Immediate$1,886.00View Details

VOF-70B

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - InputAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 70WVOF-70B-12AC/DC CONVERTER 12V 70W190 ~ 264 VAC567 - Immediate$2,023.00View Details
AC/DC CONVERTER 24V 70WVOF-70B-24AC/DC CONVERTER 24V 70W190 ~ 264 VAC385 - Immediate$2,063.00View Details
AC/DC CONVERTER 48V 70WVOF-70B-48AC/DC CONVERTER 48V 70W190 ~ 264 VAC195 - Immediate$1,839.00View Details

VOF-85B

ImageManufacturer Part NumberDescriptionNumber of OutputsVoltage - InputAvailable QuantityPriceView Details
AC/DC CONVERTER 12V 85WVOF-85B-12AC/DC CONVERTER 12V 85W190 ~ 264 VAC344 - Immediate$2,147.00View Details
AC/DC CONVERTER 24V 85WVOF-85B-24AC/DC CONVERTER 24V 85W190 ~ 264 VAC11 - Immediate$2,147.00View Details
AC/DC CONVERTER 48V 85WVOF-85B-48AC/DC CONVERTER 48V 85W190 ~ 264 VAC221 - Immediate$1,594.00View Details
Published: 2019-01-14