Dual-Mode Bluetooth® 5.0 Module
Infineon's fully certified Bluetooth 5.0 module based on the CYW20719 dual-mode Bluetooth SoC
Infineon's dual-mode Bluetooth 5.0 module is a fully integrated Bluetooth® BR/EDR and Low Energy (BLE) wireless module. It is based on the CYW20719 dual-mode Bluetooth SoC and is compatible with Infineon's WICED® Studio SDK. This module comes in a small form-factor and is ideal for IoT applications requiring mesh support, long-range connectivity, low-power, and LE 2M PHY.
- Module size: 11.00 mm x 11.00 mm x 1.70 mm
- Complies with Bluetooth Core Specification version 5.0 and includes support for BR, EDR 2/3 Mbps, eSCO, BLE, and LE2 Mbps features
- Certified to FCC, ISED, MIC, and CE standards
- 1024 KB Flash memory, 512 KB SRAM memory
- Extended industrial temperature range: -30°C to +85°C
Kit and Software
Infineon provides an Arduino-compatible, easy-to-use evaluation board (CYBT-423028-EVAL) for this module. Developers can prototype IoT applications with this module evaluation board using the WICED Studio SDK.
Module Kit
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CYBT-423028-EVAL | MODULE KIT | 0 - Immediate | See Page for Pricing | View Details |