DSP Series Solenoid Pumps

Delta’s DSP series of compact AC powered solenoid pumps

Image of Delta's DSP Series Solenoid PumpsDelta introduces standard solenoid pump products to the distribution channel. Delta’s core product knowledge from decades of magnetic, electromechanical, and fluid design has resulted in this line of solenoid pumps. Targeting the OEM customer base first gave Delta the ability to design and manufacture a robust and cost-effective line of solenoid pumps that perform in the most demanding environmental industries.

Features
  • Temperature rating: 155°C
  • Power consumption: 48 W
  • Outlet: BSPT G1/8”
  • Max flow rate: 900 cc/min
  • Max pressure: 16 bar (230 PSI)
  • Operating voltage: 110 VAC (60 Hz) and 230 VAC (50 Hz)
  • Self-priming
  • Integrated diode
  • Ideal fluid: water
  • Thermal cutoff pocket
  • NSF (WRAS material available)
Applications
  • Coffee machines
  • Carpet cleaners / steam cleaning machines
  • Steam irons / steam ironing presses
  • Medical equipment
  • Beverage machines
  • Air conditioners
  • Smoke machines

DSP Series Solenoid Pumps

ImageManufacturer Part NumberDescriptionOrifice DiameterAvailable QuantityPriceView Details
SOLENOID PMP 900CC/MIN FREE HANGDSP-06090SOLENOID PMP 900CC/MIN FREE HANG-0 - Immediate$980.60View Details
SOLENOID PMP 500CC/MIN FREE HANGDSP-12050SOLENOID PMP 500CC/MIN FREE HANG-0 - Immediate$1,020.07View Details
SOLENOID PMP 900CC/MIN FREE HANGDSP-12090SOLENOID PMP 900CC/MIN FREE HANG-0 - Immediate$1,072.17View Details
SOLENOID PMP 650CC/MIN FREE HANGDSP-16065SOLENOID PMP 650CC/MIN FREE HANG-0 - Immediate$1,425.17View Details
Published: 2017-05-15