MEA Series AC-DC Medical Adapter
Delta's MEA series compact AC-DC adapters are designed for medical use
Delta's expanded medical AC-DC desktop-type adapter offerings include an MEA series with 60 W/65 W (MEA-065A) and 90 W (MEA-090A) output models. It offers four output voltages (12 V, 15 V, 19 V, and 24 V) and has reduced volume by 20% over the previous MDS series. The MEA series adapters meet Efficiency DoE Level VI and ErP Lot 7 with efficiency of up to 89%, no-load power consumption < 0.15 W @ 115 VAC and 230 VAC input, touch current < 0.1 mA (under normal circumstances), and electric shock protection complying with 2 x MOPP. These adapters are suitable for various medical applications, such as CPAP, patient monitors, portable ultrasounds, and medical displays.
The MEA series is certified to both medical and AV/ICT safety standards, including EN/BS EN 55011 for industrial, scientific, and medical (ISM) radio-frequency equipment, and meets EN/BS EN 55032 for information technology equipment (ITE) radio-frequency equipment.
- Compact design:
- 2.44" x 5.31" x 1.26" for 90 W models
- 1.97" x 4.52" x 1.14" for 60 W/65 W models
- Meets efficiency DOE Level VI and ErP Lot 7
- Safety approvals to IEC 60601-1 3.1 Ed. and IEC 60950-1/IEC 62368-1
- Compliant with IEC 60601-1-2 4th Ed. requirements
- Low touch current (< 0.1 mA normal and 0.3 mA signal fault)
- 2 x MOPP isolation
- Medical equipment
- Test and measurement
- Building automation
- Household appliances
MEA Series AC-DC Medical Adapter
| Image | Manufacturer Part Number | Description | Voltage - Output | Current - Output (Max) | Power (Watts) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MEA-065A12C 6-A | AC/DC DESKTOP ADAPTER 12V 65W | 12V | 5A | 60 W | 224 - Immediate | $1,404.00 | View Details |
![]() | ![]() | MEA-065A19C A-A | AC/DC DESKTOP ADAPTER 19V 65W | 19V | 3.42A | 65 W | 32 - Immediate | $1,229.00 | View Details |
![]() | ![]() | MEA-065A24C A-A | AC/DC DESKTOP ADAPTER 24V 65W | 24V | 2.71A | 65 W | 126 - Immediate | $1,196.00 | View Details |
![]() | ![]() | MEA-065A15C A-A | AC/DC DESKTOP ADAPTER 15V 65W | 15V | 4.33A | 65 W | 83 - Immediate | $1,278.00 | View Details |
![]() | ![]() | MEA-065A24C 6-A | AC/DC DESKTOP ADAPTER 24V 65W | 24V | 2.71A | 65 W | 127 - Immediate | $1,334.00 | View Details |
![]() | ![]() | MEA-090A19C V-A | AC/DC DESKTOP ADAPTER 19V 90W | 19V | 4.74A | 90 W | 0 - Immediate 180 - Factory Stock | $1,607.49 | View Details |
![]() | ![]() | MEA-090A24C V-A | AC/DC DESKTOP ADAPTER 24V 90W | 24V | 3.75A | 90 W | 36 - Immediate 100 - Factory Stock | $2,043.00 | View Details |
![]() | ![]() | MEA-090A12C V-A | AC/DC DESKTOP ADAPTER 12V 81W | 12V | 6.75A | 81 W | 7 - Immediate 180 - Factory Stock | $2,043.00 | View Details |
![]() | ![]() | MEA-090A15C V-A | AC/DC DESKTOP ADAPTER 15V 90W | 15V | 6A | 90 W | 21 - Immediate 100 - Factory Stock | $2,043.00 | View Details |
![]() | ![]() | MEA-065A12C A-A | AC/DC DESKTOP ADAPTER 12V 60W | 12V | 5A | 60 W | 1 - Immediate | $1,273.00 | View Details |