LP11 Series Pushbutton Switch

E-Switch's LP11 series pushbutton switch with latching function

Image of E-Switch's LP11 Series Pushbutton SwitchE-Switch's LP11 series pushbutton switch is available with either momentary or latching function. The LP11 series offers non-tactile or tactile actuator options; 12 mm, 15 mm, or 17.4 mm sculptured square cap sizes; and numerous illumination options including RGB or multiple bicolor combinations.

The LP11 series provides SPDT contact arrangement, long electrical life of 1,000,000 cycles, long travel 4.50 mm (momentary), 3.50 mm (latching), and range of actuation force of 200 gf (M) or 160 gf (L). Common applications for the LP11 series pushbutton switch include audio/visual equipment, kiosk panels, consumer electronics, vending machines, instrumentation, and medical equipment.

Specifications
  • Electrical rating: 100 mA @ 12 VDC
  • Contact arrangements: SPST
  • Electrical life: 1,000,000 cycles
  • Contact resistance: 200 mΩ max. initial
  • Insulation resistance: 100 MΩ min.@ 500 VDC
  • Dielectric strength: 500 VAC for 1 min.
  • Travel: 4.50 mm (momentary) and 3.50 mm (latching)
  • Actuation force: 200 gf (momentary) and 160 gf (latching)
  • Operating temperature: -40°C to +85°C

LP11 Series Pushbutton Switch

ImageManufacturer Part NumberDescriptionIllumination Type, ColorIllumination Voltage (Nominal)Available QuantityPriceView Details
SWITCH PB SPST 0.1A 12VLP11EE1NCSRGBSWITCH PB SPST 0.1A 12VLED, Blue/Green/Red2.3, 3.6, 3.5 VDC0 - Immediate$317.95View Details
SWITCH PB SPST 0.1A 12VLP11EE1NASRBSWITCH PB SPST 0.1A 12VLED, Blue/Red2.2, 3.5 VDC0 - Immediate$286.58View Details
SWITCH PB SPST 0.1A 12VLP11EE1NCSYGSWITCH PB SPST 0.1A 12VLED, Green/Yellow2.2, 3.5 VDC874 - Immediate$415.00View Details
Published: 2019-01-18