Waterproof HDMI Connectors
180 degree PCB male and cable female mount 19 pin HDMI connectors from EDAC
EDAC has two versions of waterproof HDMI connector: 180 degree PCB mount 19 pin male, and 180 degree cable mount 19 pin female. Both offerings have O-ring silicone seals, black PBT housing with a flammability rating of 94 V-0. The shell material is brass with gold flash under nickel, and the contact material is bronze with gold or tin under nickel plated. The electrical characteristics include insulation resistance at 10 MΩ per minute mated at 500 VDC, and has a withstanding voltage and insulation breakdown of 500 V DCper minute.