PC200 Ferrite Material Offers Significant Energy Savings
EPCOS (TDK) PC200 ferrite material for fast switching power semiconductors for GaN material
EPCOS (TDK) MnZn-based PC200 ferrite material is characterized by low losses at high frequencies. It was developed specifically for power supplies and frequency converters that operate with fast-switching power semiconductors on a GaN basis. The material is optimized for a frequency range from 700 kHz to 4 MHz. Its maximum transmissible power is reached at a switching frequency of 1.8 MHz to 2 MHz and an operating temperature of 100°C. The ferrite material’s Curie temperature is more than 250°C. The material is available in ER, EFD, ELP, EQ, I, and RM cores.
Product Brief: Ferrite Materials: HF Power Ferrite Material PC200
Features and Benefits
- Low power dissipation in the frequency range from 700 kHz to 4 MHz; maximum transmissible power at 1.8 MHz to 2 MHz
Applications
- Transformers in power supplies and converters that operate with fast-switching power semiconductors on a GaN basis
Kits
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 495-77298-KIT | PC200 FERRITE CORE KIT | 7 - Immediate | $2,717.00 | View Details |
PC200 Ferrite Material
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B65513J0000R608 | FERRITE CORE ER PCS200 | 1011 - Immediate | $64.00 | View Details |
![]() | ![]() | B65523J0000R608 | FERRITE CORE ER PC200 | 1050 - Immediate | $54.00 | View Details |
![]() | ![]() | B65525J0000R608 | FERRITE CORE ER PCS200 | 9455 - Immediate | $61.00 | View Details |
![]() | ![]() | B65803J0000R608 | FERRITE CORE RM PCS200 | 1321 - Immediate | $77.00 | View Details |
![]() | ![]() | B65805J0000R608 | FERRITE CORE RM PC200 1=2PC | 1426 - Immediate | $84.00 | View Details |
![]() | ![]() | B65807J0000R608 | FERRITE CORE RM PCS200 | 1262 - Immediate | $143.00 | View Details |
![]() | ![]() | B65811J0000R608 | FERRITE CORE RM PCS200 | 113 - Immediate | $153.00 | View Details |
![]() | ![]() | B66281G0000X608 | FERRITE CORE ELP PCS200 | 1256 - Immediate | $50.00 | View Details |
![]() | ![]() | B66417G0000X608 | FERRITE CORE EFD PCS200 | 2754 - Immediate | $51.00 | View Details |
![]() | ![]() | B66453G0000X608 | FERRITE CORE ELP PCS200 | 1681 - Immediate | $55.00 | View Details |
![]() | ![]() | B66453K0000X608 | FERRITE CORE ELP PCS200 | 1337 - Immediate | $50.00 | View Details |
![]() | ![]() | B66480G0000X608 | FERRITE CORE PCS200 | 0 - Immediate | $72.00 | View Details |
![]() | ![]() | B66481G0000X608 | FERRITE CORE PCS200 | 2004 - Immediate | $118.00 | View Details |
![]() | ![]() | B66482G0000X608 | FERRITE CORE PCS200 | 1169 - Immediate | $89.00 | View Details |