IntelliMAX™ Full Function Load Switch
Load management switches with a unique combination of protections, control, and fault monitoring features from onsemi
onsemi's IntelliMAX family of integrated load switches supports the latest generations of mobile and consumer electronic devices. The IntelliMAX family combines conventional MOSFET performance with a unique combination of protection, control and fault monitoring features to enhance power management design. This level of integration helps designers achieve efficiency and reliability, while minimizing board space requirements.
The IntelliMAX is a family of advanced load management switches which offers a unique combination of protections, control, and fault monitoring features. Utilizing onsemi's advanced packaging technology, this series contains the smallest package solutions in the market and are available in WL-CSP, MLP, SOT_23 and SC-70. They are also lead free (Pb-free) and are RoHS / green compliant products.
- Optional flag for fault conditions, fault blanking and auto re-start to optimize fault condition management
- Fast current limit response time
- Wide operating voltage range (1.2 V to 20 V)
- Slew rate control to reduce in-rush current
- Undervoltage lockout for system protection
- Options for reverse current blocking capability
- Integrated fixed and adjustable current-limit value
- Low shutdown current to conserve critical battery life
- Portable devices such as mobile phones, PDA, digital still cameras, MP3 players, portable bar code readers
- Inventory management terminals and portable enterprise equipment
- Portable gaming, keyboards, and keypads
- GPS systems and wireless data systems
- Set-top-boxes, DVD players and consumer electronics
- Low-voltage industrial, telecom, and medical equipment
- All system that require power load switching