FTLF1436P3BCL Optical Transceiver

Finisar's FTLF1436P3BCL 25G Ethernet long-wavelength SFP+ optical transceiver

Image of Finisar's FTLF1436P3BCL Optical TransceiverFinisar's FTLF1436P3BCL SFP+ optical transceivers are designed for use in Fibre Channel links up to 25.78 Gb/s data rate and up to 10 km link length. They are compliant with FC-PI-6 and SFF-8472 Rev 12.1 and compatible with SFF-8432 and applicable portions of SFF-8431 Rev. 3.0.

Features
  • Up to 25.78 Gb/s bit rate
  • Hot-pluggable SFP+ footprint
  • Built-in digital diagnostic functions
  • 1310 nm DFB laser transmitter
  • Duplex LC connector
  • RoHS compliant and lead free
  • Up to 10 km on 9/125 μm SMF
  • Metal enclosure for lower EMI
  • Single 3.3 V power supply
  • Commercial operating temperature range: 0°C to 70°C
Applications
  • 25G Ethernet

FTLF1436P3BCL Optical Transceiver

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
1310NM DFB, 25.78 GB/S TRANSCEIVFTLF1436P3BCL1310NM DFB, 25.78 GB/S TRANSCEIV0 - ImmediateSee Page for PricingView Details
Published: 2017-10-03