380395 Digital High Voltage Insulation Tester

FLIR Extech’s 380395 measures insulation resistance to 60 GΩ with test voltages of 500 V, 1,000 V, 2,500 V, and 5,000 V

Image of FLIR Extech 380395 Digital High Voltage Insulation TesterFLIR Extech’s 380395 high voltage insulation tester offers test voltages up to 5,000 V. The 380395 measures insulation resistance to 60 GΩ with test voltages of 500 V, 1,000 V, 2,500 V, and 5,000 V. Featuring polarization index measurement (PI), dielectric absorption ratio measurement (DAR), AC/DC voltage measurement to 600 V with min/max, peak, and relative functions, and 1 minute to 15 minute timer function for IR measurements. The 380395 comes with test leads, eight C batteries, 120 VAC adapter, heavy duty carrying case, and user manual.

Features
  • Test voltages of 500 V, 1,000 V, 2,500 V, and 5,000 V
  • Large 6,000 count display with bar graph and backlight
  • Auto-discharge function and voltage output warning function
  • 1 minute to 15 minute timer function for IR measurements
  • Autoranging
  • Indication of output voltage and discharge voltage
  • Measure insulation resistance to 60 GΩ
  • Auto power off and battery check
  • Includes test leads, eight C batteries, 120 VAC adapter, heavy duty carrying case, and user manual

380395 Digital High Voltage Insulation Tester

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
INSULATION RES TESTER FIELD380395INSULATION RES TESTER FIELD3 - Immediate$37,992.00View Details
Published: 2019-03-27