EX330 Compact Multimeter with Contactless Voltage Detection
FLIR Extech’s EX330 offers voltage, temperature, and current measurements in a small package
FLIR Extech’s EX330 is a compact auto ranging multimeter which features an extra-large 4,000 count display and a built-in non-contact AC voltage detector. Advanced functions include frequency, duty cycle, capacitance, temperature, diode test, and continuity. A rubber holster protects the meter. The EX330 offers voltage, temperature, and current measurements in a small package. Included are test leads, type K temperature probe, two AAA batteries, and tilt stand.
- 0.5% basic accuracy
- Built-in non-contact AC voltage detector with red LED indicator and audible beeper
- Large 1” digits make it easy to read
- Low battery indicator
- Auto ranging
- Data hold freezes the display
- Auto power off conserves battery life
- Type K temperature °F/°C switchable
- Included are test leads, type K temperature probe, two AAA batteries, and tilt stand
EX330 Compact Multimeter with Contactless Voltage Detection
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EX330 | MULTIMETER W/NCV, 4000 CT AUTORA | 41 - Immediate | $2,716.00 | View Details |