EX810 Clamp Meter
The EX810 clamp meter from FLIR Extech with built-in IR thermometer and laser pointer
FLIR Extech's EX810 clamp meter features a built-in IR thermometer with laser pointer for non-contact surface measurements from -58°F to +518°F (-50°C to +270°C). The clamp measures AC up to 1,000 A with a maximum resolution of 0.1 A. The 1.7" jaw fits around conductors up to 750 MCM. The peak hold captures motor inrush currents and other surges.
The EX810 has data hold and auto power off functions. Other features include AC/DC voltage, resistance, capacitance, and frequency. This meter comes complete with test leads, a 9 V battery, and a case.
EX810 Clamp Meter
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EX810 | CLAMP DMM + IR THERM 1000 AMP AC | 0 - Immediate | $6,012.00 | View Details |