SDL200 Precision Vibration Meter with Data Logging

The FLIR Extech vibration meter is designed for accurate and reliable vibration analysis in industrial environments

Image of FLIR Extech SDL200 Vibration Analysis The FLIR Extech SDL200 is a high-performance vibration meter designed for accurate and reliable vibration analysis in industrial environments. Engineered by Extech, a trusted brand under Teledyne FLIR, the SDL200 combines precision measurement with the convenience of real-time data logging to an SD card, making it ideal for predictive maintenance and machinery diagnostics.

This device measures acceleration, velocity, and displacement, offering a comprehensive view of machine health. With its rugged design, intuitive interface, and ability to log data in an Excel-compatible format, the SDL200 is perfect for field use in manufacturing, HVAC, automotive, and other mechanical systems. Whether monitoring motors, pumps, or compressors, the SDL200 helps detect imbalances, misalignments, and bearing failures before they lead to costly downtime.

Features
  • Measures vibration in acceleration (m/s²), velocity (mm/s), and displacement (mm)
  • Real-time data logging to SD card (1 GB to 16 GB capacity)
  • Sampling time settable from 1 to 3,600 seconds
  • Large backlit LCD for easy viewing in low-light environments
  • Manual or automatic data recording modes
  • RMS, peak, and max hold functions
  • Wide frequency range: 10 Hz to 1 kHz
  • Adjustable measurement ranges for each mode
  • Built-in clock and calendar for accurate timestamping
  • Heavy-duty accelerometer with magnetic adapter
  • User-friendly menu interface
  • USB and RS-232 interfaces for PC connectivity
  • 4-channel data logging with 6 thermocouple types: J, K, E, T, R, and S, and 2-channel data logging with RTD (Pt100) probes
  • Portable design for field use
  • Stores 99 readings manually and 20 M readings via 2G SD card
Applications
  • Predictive maintenance
  • Industrial machinery diagnostics
  • HVAC system monitoring
  • Motor and pump analysis
  • Bearing condition monitoring
  • Fan and blower vibration checks
  • Gearbox inspection
  • Compressor performance evaluation
  • Automotive engine testing
  • Conveyor system monitoring
  • Manufacturing equipment audits
  • Quality control in production lines
  • Research and development testing
  • Field service engineering
  • Facility maintenance

SDL200 Vibration Analysis

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMO HANDHELD -4F-482F 4CHANSDL200THERMO HANDHELD -4F-482F 4CHAN28 - Immediate$16,986.00View Details
Published: 2025-06-25