GenSPEED® 6 Category 6 Cables
Prysmian Group offers a complete line-up of Category 6 cables to meet all of the users networking needs
Prysmian Group's GenSPEED 6 is a standard-compliant Category 6 cable that features a unique tape design engineered for consistent electrical performance. This "standard, enhanced, premium" strategy allows the user to choose a cable that meets their bandwidth needs for each application they deploy. When a reliable cable is needed with warranty assurance, choose from the series of GenSPEED Category 6 cables.
- Unique separator design engineered for consistent electrical performance
- Performance guaranteed to 350 MHz
- TRU-Mark® print legend contains footage markings from 1000' to 0'
- Third-party verified for guaranteed performance
- Made in the U.S.A.
- IEEE 802.3: 1000 BASE-T, 100 BASE-TX, 10 BASE-T, PoE, PoE+
- ANSI/TIA 854: 1000 BASE-TX
- CDDI, token ring, and ATM
- Digital video
- Broadband and baseband analog video
- ANSI/TIA 568-C.2
- NEC/CEC type CMR (UL 1666) for non-plenum
- NEC/CEC type CMP (NFPA 262) for plenum
- RoHS-compliant directive 2011/65/EU
- ANSI/TIA 862 (building automation)
- ICEA S-102-700
- ISO/IEC 11801 Ed. 2.0 (Class E)