FWA 065 Series

Inventus Power's FWA 065 series offers OEMs a very high efficiency in active mode and a no load power consumption of less than 0.5 W

ICCNexergy's FWA 065 SeriesInventus Power's FWA 065 series is a compact, external switch mode power supply that offers an industry leading 4.9 W/in3 power density, up to 91% converter efficiency, and up to 72W of output power. The FWA 065 series offers OEMs a very high efficiency in active mode and a no load power consumption of less than 0.5 W to align with Energy Star standards and other worldwide energy-saving initiatives including: CEC, EISA, and the European Code of Conduct.

Features
  • High Efficiency
  • High Power Density 4.9 W/in3
  • Lifetime Expectation > 5 years
  • Hold-up Time > 25 ms at full load
  • Safety Approval - EN60950-1 Class I
  • Energy Star Level V
  • EISA Compliant
  • CEC Compliant

FWA 065 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
AC/DC DESKTOP ADAPTER 15V 72WFWA065015A-11BAC/DC DESKTOP ADAPTER 15V 72W0 - ImmediateSee Page for PricingView Details
Published: 2009-12-04