FWC100 Series ITE Desktop Power Supply
Inventus Power's FWC100 series of external, switch mode power supplies
Inventus Power's FWC100 series external, switch mode power supplies offer leading edge converter efficiencies of up to 90% at 115 VAC and a power density of 4.2 W/in³. This high efficiency results in a compact size, lower internal power dissipation, and enhanced reliability. FWC100 series power supplies offer full rated continuous and peak power available at all output voltages and over the entire input voltage and frequency range. Designing with a FWC100 power supply ensures a highly efficient, highly reliable power solution that reduces operating cost and ensures silent, maintenance free operation.
| Features | ||
|
|
FWC100 Series
| Image | Manufacturer Part Number | Description | Input Type | Voltage - Input | Voltage - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FWC100012A-12B | AC/DC DESKTOP ADAPTER 12V 100W | Cord | 85 ~ 264 VAC | 12V | 0 - Immediate | See Page for Pricing | View Details |