Dual-Band Wi-Fi and Bluetooth Smart Bridge with NFC
Inventek's ISM340-USB Wi-Fi module features an ARM® Cortex™-M4 host processor and Bluetooth 4.0 with NFC
The Inventek ISM340-USB is an embedded, wireless internet connectivity device that operates in the 2.4 GHz & 5 GHz spectrum. The Wi-Fi module's hardware consists of an ARM Cortex-M4 host processor, Broadcom BCM43341 dual-band (2.4 GHz and 5 GHz) 802.11 g/n MAC/Baseband/Radio with integrated Bluetooth 4.0, and NFC. The device also has two antenna options, a dual-band chip antenna or a U.Fl connector for an external antenna.
The module provides a USB VCOM port and JTAG port interface, enabling easy connection to an embedded design.
| Main Features | ||
|
|
Combo Dual-Band IoT Module
| Image | Manufacturer Part Number | Description | Protocol | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | ISM340-USB | RF TXRX MOD BT WIFI TH+ U.FL | 802.11a/b/g/n, Bluetooth v4.0 | 0 - Immediate | See Page for Pricing | View Details |