1/4 Inch Phone Jack Series
Io Audio Technologies’ slim, high packing density connectors are ideal for space-constrained applications
Io Audio Technologies' TJ series of ¼ inch phone jacks feature a slim design with a high packing density and fit an 11.4 mm chassis cutout. The compact form factor of these connectors makes them perfect for situations where space saving is a priority or space for a connector is limited. These jacks feature black plastic housing with either a fully threaded nose or a half-threaded nose for design flexibility when mounting on various panel thicknesses.
These jacks provide a three normally closed switched-contact design, making a perfect solution for design-in applications where the termination method is to a printed circuit board, and independent control of switched contacts is needed.
The TJ series is suited for intercom systems, testing equipment, audio consoles, pedals, instruments, and other applications. The series is available with 4 (TS) or 6 (TRS) horizontal, silver-plated pins for improved corrosion resistance and for extending the useful life of the connectors. Plastic mounting hardware (nuts and washer) is included to assist in mounting stability.
- 4 (TS) or 6 (TRS) pin versions
- Fully or half-threaded versions to accommodate a wide range of panel thicknesses
- Plastic mounting hardware (nuts and washer) included
- Silver-plated pins
- Fit an 11.4 mm chassis cutout
- Slim design for high packing density
1/4 Inch Phone Jack Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IO-TJ4HF | 4 PIN 1/4" JACK PCB FULL-THREADE | 281 - Immediate 18720 - Factory Stock | $59.00 | View Details |
![]() | ![]() | IO-TJ6HF | 6 PIN 1/4" JACK PCB FULL-THREADE | 161 - Immediate 19080 - Factory Stock | $59.00 | View Details |
![]() | ![]() | IO-TJ6HH | 6 PIN 1/4" JACK PCB HALF-THREADE | 535 - Immediate 19200 - Factory Stock | $59.00 | View Details |
![]() | ![]() | IO-TJ4HH | 4 PIN 1/4" JACK PCB HALF-THREADE | 336 - Immediate 19200 - Factory Stock | $59.00 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | IO-TJ-N | NUT FOR TJ SERIES JACKS PLASTIC | 172 - Immediate 3000 - Factory Stock | $4.00 | View Details |
![]() | ![]() | IO-TJ-W | WASHER FOR TJ SERIES JACKS PLAST | 214 - Immediate 3960 - Factory Stock | $4.00 | View Details |