IQXC-26 Series Ultra-Miniature SMD Quartz Crystals
IQD’s quartz crystals have a frequency range of 12.0 MHz to 50 MHz and come in an ultra-miniature package
IQD’s IQXC-26 surface-mount quartz crystals are available in an ultra-miniature, low-height, 1.6 mm x 1.2 mm x 0.4 mm industry standard 4-pad ceramic package with a seamed, sealed metal lid. The metal lid is connected to pins 2 and 4, which are grounded to minimize EMI. The IQXC-26 has a frequency range of 12.0 MHz to 50 MHz.
- Initial frequency tolerance: ±10 ppm at +25°C
- Frequency stabilities: ±15 ppm or ±20 ppm
- Industrial operating temperature range: -40°C to +85°C
- Capacitance loads: 8 pF or 10 pF
- ESR between 100 Ω to 200 Ω, depending on frequency
- Drive level: 100 µW
- Available in cut tape and 3K reels
- RoHS and REACH compliant
- 2.4 GHz ISM Tx
- Bluetooth®
- DVDs
- Ethernet
- IoT
- Microprocessors
- M-PEG
- USB
- Wi-Fi
IQXC-26 Series Ultra-Miniature SMD Quartz Crystals
| Image | Manufacturer Part Number | Description | Operating Temperature | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LFXTAL069526 | CRYSTAL 32.0000MHZ 8PF SMD | -20°C ~ 70°C | Surface Mount | 8499 - Immediate | $28.00 | View Details |
![]() | ![]() | LFXTAL069527 | CRYSTAL 40.0000MHZ 8PF SMD | -20°C ~ 70°C | Surface Mount | 12871 - Immediate | $28.00 | View Details |
![]() | ![]() | LFXTAL069528 | CRYSTAL 48.0000MHZ 8PF SMD | -20°C ~ 70°C | Surface Mount | 2185 - Immediate | $28.00 | View Details |
![]() | ![]() | LFXTAL081613 | CRYSTAL 32.0000MHZ 8PF SMD | -40°C ~ 85°C | Surface Mount | 0 - Immediate | $29.00 | View Details |
![]() | ![]() | LFXTAL081609 | CRYSTAL 25.0000MHZ 8PF SMD | -40°C ~ 85°C | Surface Mount | 11103 - Immediate | $28.00 | View Details |