Quad-Channel High-Voltage Isolated Analog Switch Array - CPC7524
IXYS', a Littelfuse Technology, high-voltage array is configured as two sets of matched paired switches for improved differential performance
The CPC7524 quad high-voltage (HV) isolated analog switch array from IXYS, a Littelfuse Technology builds upon high-voltage design and fabrication for offline and telecom applications. This monolithic solid-state device provides the switching functionality of four normally open (1 Form A) relays in one small package.
Designed to provide flexible single-ended or differential access to high-voltage networks, the CPC7524 high-voltage array is configured as two sets of matched paired switches for improved differential performance. Additionally, sensitive differential applications will benefit from the matched pairs’ excellent pair-to-pair isolation. The self-biasing switches do not require external high-voltage supplies for proper operation. It provides enhanced protection for devices connected to high-voltage networks up to 600 V.
- Switch voltage up to 600 VP
- 110 dB switch-to-switch isolation at 5 kHz
- Flexible switch configurations
- Smart logic for power-up/hot-plug state control
- 3.3 V operation with very low power consumption
- Switch current limiting and thermal shutdown protect against fault conditions
- TTL logic-level inputs
- Input latch
- Matched RON
- Clean, bounce-free switching
- Monolithic IC reliability
- Instrumentation
- Industrial controls and monitoring
- Worldwide AC mains monitor
- Automatic test equipment (ATE)
- Battery monitoring and charging
CPC7524 Switch Array
| Image | Manufacturer Part Number | Description | Switch Circuit | Number of Channels | On-State Resistance (Max) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | CPC7524BTR | 600V QUAD ISOLATED ANALOG SWITCH | SPST | 4 | 50Ohm (Typ) | 0 - Immediate | See Page for Pricing | View Details |