RF Power MOSFETs - SMPD Series

IXYS, a Littelfuse technology's power module in a surface-mounted device (SMD) outline offers flexibility, automated assembly, and reduced package size

Image of IXYS/Littelfuse's SMPD Series Surface Mount RF Power MOSFETIXYS, a Littelfuse technology's surface mount power device (SMPD) series provides a MOSFET power device with all the advantages of flexibility, automated assembly, and reduced package size. This series has an ultra-low height profile that fulfills the demand for total size reduction and therefore facilitates system cost reduction requirements.

The first MOSFET devices in this series include the 1000 V, 12 A IXRFSM12N100 and the 500 V, 19 A IXRFSM18N50.

Features
  • Isolated substrate
  • High-isolation voltage: > 2500 V
  • Excellent thermal transfer
  • Increased temperature and power cycling capability
  • No beryllium oxide (BeO) or other hazardous materials
  • Low-gate charge and capacitances
  • Drive simplicity
  • Fast switching
  • Low RDS(ON)
  • Ultra-low insertion inductance: < 2 nH
Benefits
  • Optimized for high-speed switching
  • Can be mounted with automated assembly equipment
  • Easy-to-mount, no insulators needed
  • High-power density
Applications
  • Switch and resonant mode DC/DC converters
  • High-frequency power amplifiers
  • Pulse generators
  • Laser drivers
Published: 2019-01-02