DT-Triac™ Technology Platform

Dual thyristor-triacs from IXYS/Littelfuse that provide better power density in numerous power applications

Image of IXYS/Littelfuse's DT-Triac™ Technology PlatformThe IXYS/Littelfuse DT-Triac™ is designed for line-frequency applications and three-quadrant operation, namely quadrants I to III. Target applications are solid-state relays, soft-start AC motor control, DC motor control, HVAC systems, UPS, AC power control, input power control for SMPSs, lighting and heater controls.

Triacs are known as best-in-class for AC power control, providing better power density in numerous power system applications. However, traditional triacs have been limited to lower currents and voltages, and low dV/dT and di/dt ratings.

The CLA80MT1200NHB is a TO-247 AC-controller product with 1200 volt, 80 A using the new DT-Triac technology. Furthermore, an isolated version is introduced in an ISO247™ housing, named CLA80MT1200NHR.

For surface mounted applications, the TO-263ABHV - D2Pak without middle pin for higher creepage distance - provides a 30 and a 40 A version: CLA30MT1200NPZ and CLA40MT1200NPZ. Both parts are also available as TO-220 versions (...NPB).

DT-Triac™

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TRIAC 1.2KV 33A TO220CLA30MT1200NPBTRIAC 1.2KV 33A TO22050 - Immediate$181.00View Details
TRIAC 1.2KV 33A TO263HVCLA30MT1200NPZ-TRLTRIAC 1.2KV 33A TO263HV619 - Immediate$239.00View Details
TRIAC 1.2KV 44A TO220-3CLA40MT1200NPBTRIAC 1.2KV 44A TO220-353 - Immediate$190.00View Details
TRIAC 1.2KV 88A TO247CLA80MT1200NHBTRIAC 1.2KV 88A TO2472011 - Immediate$359.00View Details
TRIAC 1.2KV 88A ISO247CLA80MT1200NHRTRIAC 1.2KV 88A ISO24726 - Immediate$495.00View Details
Published: 2015-01-08