P992 Low-Range Differential Pressure Sensor
Sensata-Kavlico’s pressure sensors incorporate a silicon capacitive sensing element in a compact package
The P992 series of pressure sensors from Sensata-Kavlico incorporates a silicon capacitive sensing element in a compact package. Using a 5 VDC input, the sensors provide a 0.25 VDC to 4.0 VDC output proportional to pressure. Internal temperature compensation provides an accurate, easy-to-use device. The innovative design eliminates mounting position effects found on other low pressure differential sensors currently available in the market.
Application Note: Variable Air Volume Controller
| Features | Applications | |
|
|
P992 Low Range Differential Pressure Sensor
| Image | Manufacturer Part Number | Description | Operating Pressure | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | P992-1B-C | SENSOR 0.04PSI 4V | -0.04PSI ~ 0.04PSI (-0.25kPa ~ 0.25kPa) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P992-1-C | SENSOR 0.04PSI 4V | 0.04PSI (0.25kPa) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P992-2B-C | SENSOR 0.07PSI 4V | -0.07PSI ~ 0.07PSI (-0.50kPa ~ 0.50kPa) | 0 - Immediate 33 - Marketplace | $3,158.00 | View Details |
![]() | ![]() | P992-2-C | SENSOR 0.07PSI 4V | 0.07PSI (0.5kPa) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P992-5-C | SENSOR 0.18PSI 4V | 0.18PSI (1.25kPa) | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | P992-10-C | SENSOR 0.36PSI 4V | 0.36PSI (2.49kPa) | 0 - Immediate | See Page for Pricing | View Details |