Air Quality Control HAT for Raspberry Pi

Monitor and respond to environmental conditions with this Kitronik all-in-one air quality solution for Raspberry Pi

Image of Kitronik Air Quality Control HAT for Raspberry Pi The Kitronik air quality control HAT is a feature-rich board designed for the Raspberry Pi and tailored for monitoring indoor air quality and controlling outputs based on sensor data. Featuring onboard sensors for gas, temperature, pressure, and humidity, along with a real-time clock and breakout connections for further expansion, it provides a robust foundation for smart environment projects. The included software and code examples help users get started quickly, whether for prototyping or educational use.

Features
  • Compatible with Raspberry Pi 4, 3B+, and 3
  • Built-in BME688 sensor for gas, temperature, pressure, and humidity
  • Real-time clock with battery backup
  • Color 1.12" OLED display (128x128)
  • Five capacitive touch buttons
  • Piezo buzzer for audible alerts
  • 3x status LEDs (red, yellow, green)
  • 2x 1 A outputs with MOSFET control
  • 3x analog input channels via ADS1015 (12-bit)
  • Breakout header for I²C, power, and analog inputs
  • Supplied with Python code examples
Applications
  • Smart home environment monitoring
  • Classroom air quality projects
  • HVAC and ventilation control systems
  • IoT-enabled sensor logging and alerts
  • Educational STEM/STEAM kits

Air Quality Control HAT for Raspberry Pi

ImageManufacturer Part NumberDescriptionUtilized IC / PartContentsPrimary AttributesAvailable QuantityPriceView Details
New at DigiKey
KITRONIK AIR QUALITY CONTROL HAT
5038KITRONIK AIR QUALITY CONTROL HATBME688Board(s)(0 ~ 100)% RH, (300 ~ 1100)hPa, (-40 ~ 85)°C21 - Immediate$1,263.00View Details
Published: 2025-07-08