Winfrey SPM0687LR5H-1 Silicon Digital Microphone

Knowles' silicon microphone consists of an acoustic sensor, a low-noise input buffer, and a differential output amplifier

Image of Knowles Winfrey SPM0687LR5H-1 Silicon Digital MicrophoneThe Knowles SPM0687LR5H-1 is a high signal-to-noise ratio (SNR), high acoustic overload point (AOP), bottom port silicon microphone. Using Knowles' proven high-performance SiSonic™ MEMS technology, the SPM0687LR5H-1 consists of an acoustic sensor, a low-noise input buffer, and a differential output amplifier supporting optional single-ended mode. This microphone's high SNR enables far field voice pickup for IoT applications, and its high AOP provides a large dynamic range for barge-in applications. The microphone's low phase distortion lends to superior algorithm performance. Its differential mode configuration improves noise immunity to power supply variations, allowing extension of the microphone PCB traces.

Features
  • Low distortion, high AOP
  • Low current consumption
  • RF shielded
  • Sensitivity matching for multiple mic designs
  • Differential/single-ended output
  • Voice-enabled smart speakers
  • Voice-enabled home/industrial accessories (thermostats, light bulbs, remote controls, and TVs)
  • Smart speakers
  • Active noise cancellation (ANC) headsets

Winfrey SPM0687LR5H-1 Silicon Digital Microphone

ImageManufacturer Part NumberDescriptionSensitivityS/N RatioVoltage RangeAvailable QuantityPriceView Details
MIC MEMS ANALOG OMNI -40DBSPM0687LR5H-1MIC MEMS ANALOG OMNI -40DB-40dB ±1dB @ 130dB SPL70dB2.3 V ~ 3.6 V5287 - Immediate$99.00View Details
Published: 2020-06-11