PowerCycling Series Thermoelectric Modules
Tark Thermal Solutions offer thermoelectric modules featuring high thermal cycling capability
Tark Thermal Solutions' PowerCycling series is a thermoelectric module (TEM) designed for thermal cycling between multiple temperature set points and is ideal for applications in healthcare and others where fast temperature changes are required. The module is specially constructed to reduce the amount of stress induced on the TE elements during operation. This product line has been tested to withstand 500 K cycles without degradation in performance. The TEMs are assembled using bismuth telluride semiconductor material and thermally conductive aluminum oxide ceramics.
- High thermal cycling capability
- Precise temperature control
- Reliable solid state operation
- No sound or vibration
- RoHS compliant
- Molecular diagnostics
- Clinical diagnostics
- Analytical instrumentation
- Electronic enclosure cooling
- Chillers (liquid cooling)
Tark Thermal Solutions' Thermal Wizard helps users find the best thermal solution based on their requirements. Users can input their Qc requirements or they can determine their Qc values with Tark Thermal Solutions’ calculators to quickly view the optimum thermal management solution.
PowerCycling Series
| Image | Manufacturer Part Number | Description | Size / Dimension | Qmax @ Th | Delta Tmax @ Th | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 108127086001 | PC8,12,F1,4040,TA,RT,W6 | Square - 40.00mm L x 40.00mm W | 72.0W @ 25°C | 67°C @ 25°C | 221 - Immediate | $1,200.00 | View Details |
![]() | ![]() | 108127040402 | PC4,12,F1,3030,TA,RT,W6 | Square - 30.00mm L x 30.00mm W | 33.4W @ 25°C | 67°C @ 25°C | 117 - Immediate | $1,558.00 | View Details |
![]() | ![]() | 108127060001 | PC6,12,F1.4040,TA,RT,W6 | Square - 40.00mm L x 40.00mm W | 51.4W @ 25°C | 67°C @ 25°C | 13 - Immediate | $1,464.00 | View Details |
![]() | ![]() | 108127040403 | PELTIER MODULE 30X30X3.2MM 3.9A | Square - 30.00mm L x 30.00mm W | 33.4W @ 25°C | 67°C @ 25°C | 6 - Immediate | $1,464.00 | View Details |
![]() | ![]() | 108161070002 | PC7,161,F1,4040,TA,RT,W6 | Square - 40.00mm L x 40.00mm W | 76.3W @ 25°C | 67°C @ 25°C | 79 - Immediate | $1,681.00 | View Details |
![]() | ![]() | 108139120001 | PC12,139,F1,3550,TA.RT.W6 | Rectangular - 50.00mm L x 35.00mm W | 117.1W @ 25°C | 67°C @ 25°C | 94 - Immediate | $1,722.00 | View Details |
![]() | ![]() | 108161050002 | PC5,161,F1,4040,TA,RT,W6 | Square - 40.00mm L x 40.00mm W | 53.2W @ 25°C | 67°C @ 25°C | 13 - Immediate | $1,816.00 | View Details |
![]() | ![]() | 108139120002 | PC12-139-F1-3550-TA-W6 | Rectangular - 50.00mm L x 35.00mm W | 117.1W @ 25°C | 67°C @ 25°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 108161050003 | PC5-16-F1-4040-TA-W6 | Square - 40.00mm L x 40.00mm W | 53.2W @ 25°C | 67°C @ 25°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 108127060002 | PC6-12-F1-4040-TA-W6 | Square - 40.00mm L x 40.00mm W | 51.4W @ 25°C | 67°C @ 25°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 108161070003 | PC7-16-F1-4040-TA-W6 | Square - 40.00mm L x 40.00mm W | 76.3W @ 25°C | 67°C @ 25°C | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | 108127086003 | PC8-12-F1-4040-TA-W6 | Square - 40.00mm L x 40.00mm W | 72.0W @ 25°C | 67°C @ 25°C | 0 - Immediate | See Page for Pricing | View Details |