LuxiGen™ LZ1 UV 365 nm Gen2 Emitter

ams OSRAM's LuxiGen LZ1 UV 365 nm Gen2 emitter delivers up to 1400 mW flux output at 4.2 W power

Image of ams OSRAM's LZ1 UV 365 nm Gen2 Emitterams OSRAM's LuxiGen LZ1 UV 365 nm Gen2 emitter delivers up to 1400 mW flux output at 4.2 W power from a compact 4.4 mm x 4.4 mm footprint. The combination of its low-thermal resistance (4.2°C/W) and excellent thermal derating, producing 80% relative flux at 100°C case temperature, enables it to be driven at high-drive currents (maximum 1000 mA) and high-junction temperatures (maximum 130°C). Due to its small-size and high-irradiance, the robust emitter offers unparalleled flux density for system developers of fast-curing inks, adhesives, and coatings. Additionally, medical, sterilization, currency verification, forensic, and contamination inspection applications benefit from system efficiencies and cost savings driven by smaller emitters and optics.

Features
  • Ultra-small foot-print: 4.4 mm x 4.4 mm
  • Very-low thermal resistance (4.2°C/W)
  • Up to 1400 mW flux output at 4.2 W power dissipation
  • Extremely robust surface-mount ceramic package with integrated glass lens

LuxiGen™ LZ1 UV 365 nm Gen2 Emitter

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
EMITTER UV 365NM 1A STARLZ1-10UV00-0000EMITTER UV 365NM 1A STAR0 - ImmediateSee Page for PricingView Details
EMITTER UV 365NM 1A STARLZ1-30UV00-0000EMITTER UV 365NM 1A STAR0 - ImmediateSee Page for PricingView Details
Published: 2014-10-16