LTM8071 60 V, 5 A µModule® Switching Regulator

Analog Devices’ regulators are designed for power supplies, aviation, and test and measurement equipment

Image of Linear Technology's LTM8071 uModule Switching Regulator Power by Linear™/Analog Devices’ LTM8071 is a 60 VIN, 5 A (continuous) step-down regulator. This Silent Switcher® µModule (power module) regulator minimizes EMI while delivering high efficiency at frequencies up to 2.2 MHz. Included in the package are the switching controller, power switches, inductor, and all support components. Operating over an input voltage range of 3.6 V to 60 V, the LTM8071 supports an output voltage range of 0.97 V to 15 V and a switching frequency range of 200 kHz to 2.2 MHz, each set by a single resistor. Only the input and output filter capacitors are needed to finish the design.

The LTM8071 is packaged in a compact ball grid array (BGA) package suitable for automated assembly by standard surface mount equipment. The LTM8071 is available with SnPb (BGA) or RoHS compliant terminal finish. The LTM8071 was designed for power supplies, aviation, and test and measurement equipment.

Features
  • Complete step-down switch mode power supply
  • Low noise Silent Switcher architecture
  • CISPR22 class B compliant
  • Input voltage range: 3.6 V to 60 V
  • Output voltage range: 0.97 V to 15 V
  • 5 A continuous output current at 24 VIN, 3.3 VOUT, TA = 85°C
  • 7.25 A peak current at 12 VIN, 3.3 VOUT
  • Parallelable for increased output current
  • Selectable switching frequency: 200 kHz to 2.2 MHz
  • Programmable soft start
  • 9 mm x 11.25 mm x 3.32 mm RoHS compliant BGA package
Applications
  • Aviation
  • Test and measurement
  • Distributed power supplies
  • Industrial power supplies
  • Wall transformers

LTM8071 µModule Switching Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 0.97-15VLTM8071EY#PBFDC DC CONVERTER 0.97-15V907 - Immediate$1,421.00View Details
DC DC CONVERTER 0.97-15VLTM8071IY#PBFDC DC CONVERTER 0.97-15V0 - Immediate$1,552.00View Details
DC DC CONVERTER 0.97-15VLTM8071IYDC DC CONVERTER 0.97-15V39 - Immediate$2,118.00View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR LTM8071DC2387AEVAL BOARD FOR LTM80711 Non-Isolated Output-5V34 - Immediate$3,298.00View Details
Published: 2019-02-14