Unidirectional Tilt Switch

Magnasphere's magnetic switching improves vibratory-contact stability over non-mercury alternatives

Image of Magnasphere's Unidirectional Tilt SwitchMagnasphere's unidirectional tilt switch is an industrial grade non-mercury switch. The T1-AB-JS is RoHS compliant and is sealed from atmosphere and water. Magnetic switching improves vibratory-contact stability over other non-mercury alternatives. The switch, either Form B or Form A, requires no standby power consumption and has versatile mounting options.

The unidirectional tilt switch is a great alternative to older "mercury switches" in order to avoid the hazardous mercury in applications for safety and compliance standards. They also have much greater accuracy than most other non-mercury switch options. There is no need to wait until reaching 30 to 45 degrees or greater before triggering when many applications require a much smaller tilt angle.

Features  
  • RoHS compliant
  • Non-mercury switch
  • Contact Form B or Form A
  • Industrial grade
  • No standby power consumption
  • Precision switching range
  • Hysteresis <10 degrees (included angle for on/off)
  • Chemically inert
  • Sealed from atmosphere and water

Unidirectional Tilt Switch

ImageManufacturer Part NumberDescriptionMounting TypeAvailable QuantityPriceView Details
SWITCH TILT 180DEG UNIDIRECTIONT1-AB-JSSWITCH TILT 180DEG UNIDIRECTIONFree Hanging47 - Immediate$2,428.00View Details
Published: 2013-08-12