Dual AA Battery Holder

Memory Protection Devices presents an AA battery holder featuring a retainer strap

Image of MPD's Dual AA battery HolderMemory Protection Devices introduces part number BK-6100-PC4 for holding two AA batteries. With four large stainless-steel contacts firmly applying pressure to the AA batteries, the user is assured of a long-lasting, trouble-free connection. Four printed circuit contacts allow quick mounting and serial or parallel connection flexibility of a circuit design without the need for fasteners or glues.

Made using premium materials like UL94V-0-rated polypropylene and nickel-plated, stainless-steel contacts, the holder easily passes shock and vibration tests. The hard retainer plastic strap keeps batteries in place and offers easy battery changes without the use of tools.

Features
  • Wire-up in serial or parallel as needed
  • Dual pressure contacts for each battery cell
  • High-impact PP plastic
  • Vibration and shock resistant
  • Hard plastic strap retains batteries
  • HDT is 105°C

Dual AA Battery Holder

ImageManufacturer Part NumberDescriptionStyleBattery Cell SizeAvailable QuantityPriceView Details
BATTERY HOLDER AA 2 CELL PC PINBK-6100-PC4BATTERY HOLDER AA 2 CELL PC PINHolder (Open)AA2553 - Immediate$170.00View Details
Published: 2016-11-08