i.MX RT117H EdgeReady Crossover MCU
NXP's EdgeReady smart HMI solution is based on the i.MX RT117H with ML/AI vision, voice, and graphical UI
NXP's EdgeReady smart HMI solution leverages the i.MX RT117H crossover MCU, allowing developers to quickly and easily enable multi-modal, smart, hands-free capabilities including machine learning (ML) vision for face and gesture recognition, far-field voice control, and 2D graphical user interface (GUI) in their products. These functions can be mixed and matched to simplify overall system design using just this single NXP high-performance crossover MCU.
The i.MX RT117H is an EdgeReady member of the i.MX RT1170 family of crossover MCUs targeting embedded smart HMI applications. It features NXP’s advanced implementation of the Arm® Cortex®-M7 core (operating at speeds up to 1 GHz) and a power efficient Cortex-M4 core (up to 400 MHz) to provide high performance and real-time response. In addition to its turnkey vision/voice algorithm, GUI capabilities, and benefiting from its preemptive multitasking and the software framework under dual-core architecture, the i.MX RT117H also has available CPU, memory resources, and rich peripherals for the user. These features offer users the maximum flexibility to customize and define their products in different use cases.
The SLN-TLHMI-IOT development kit implements NXP’s i.MX RT117H-based smart HMI solution. The kit supports multiple out-of-box applications (which can be selected by pressing and holding SW1, SW2, or SW3 on the back of the kit when booting the kit) including coffee machines, elevators, and smart home panels (the former two are pre-flashed with the kit while the latter one can be downloaded from the GitHub). These example applications are built to showcase the complex machine vision, voice, and advanced GUI capabilities the kit supports. They also provide a base software platform for the rapid integration of unique customer applications and requirements.
- i.MX RT117H is a member of the i.MX RT1170 crossover MCU family
- Based on the i.MX RT1176 with a license to NXP’s face/gesture recognition, audio front end, and automatic speech recognition SW
- Arm Cortex-M7 at 1 GHz and Cortex-M4 at 400 MHz CPU with 2 MB SRAM on chip
- Offline operation eliminates cost, latency, and privacy issues of cloud
- NXP’s EdgeReady turnkey solution minimizes time-to-market and low system design risk and investment
- Software package with source code and libraries, solution kit with out-of-box experience demos, hardware reference design with schematic, layout, and BOM, and a one-stop-shop for support and licensing
- High integration and low complexity
- Enable smart HMI with ML/AI vision (face/gesture recognition) and far-field voice and GUI capabilities locally on a single MCU to simplify overall system design with optimized system BOM
- Available CPU bandwidth and RAM and the ability to trade off inference time vs. CPU load
- Flexible
- Software framework to support flexible design customization of vision and voice functions and combination of features to support versatile use cases
- Flexibility to change external components
- Smart appliances
- White goods such as fridges, air conditioners, ovens, laundry, and more
- Counter-top appliances such as coffee machines, purifier food processors, and more
- Smart home
- Alarm and smart home control panels
- Thermostats
- Universal remote controls
- Home entertainment
- Kids' entertainment/education robots
- Smart building and smart industrial
- Elevators
- Industrial HMI
- Healthcare
- Transportation
- Access and identification
i.MX RT117H EdgeReady Crossover MCUs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | MIMXRT117HCVM8A | IC MCU 32BIT EXT MEM 289LFBGA | 576 - Immediate | $1,018.00 | View Details | |
![]() | MIMXRT117HDVMAA | IC MCU 32BIT EXT MEM 289LFBGA | 369 - Immediate | $952.00 | View Details | |
![]() | ![]() | SLN-TLHMI-IOT | EVAL KIT I.MX RT117H | 9 - Immediate | $12,797.00 | View Details |