PCE-VE 200UV Industrial Borescope

PCE Instruments' PCE-VE 200UV industrial borescope is suited for non-destructive machine diagnostics

Image of PCE Instruments' PCE-VE 200UV Industrial BorescopePCE Instruments' PCE-VE 200UV industrial borescope has dual LED illumination with a UV light source and white light LED. The wavelength of the UV ‎LED is in the UV-A range at 365 nm. The PCE-VE 200UV can be used flexibly due to the switchable light source between UV light and ‎white light LED and the possibility to use both combined.

Due to its ability to inspect hard-to-reach places such as drains, sewer pipes, heating vents, air ducts, furnaces, motors, pistons, gears, ‎valves, compressors, boilers, and condenser tubes in a non-destructive manner, the PCE-VE 200UV is suited for use in automotive, ‎HVAC, plumbing, and machine maintenance and repair applications.‎

Features
  • Wavelength of the UV light source: 365 nm
  • Camera head: Ø 10 mm/0.39 inches
  • Cable length: 1 m/3 ft 3 inches
  • Camera: front and side view
  • Interface: Micro USB 2.0, TV out, Micro SD card slot
Applications
  • HVAC
  • Plumbing
  • Machine maintenance and repair
Published: 2023-05-08