High-Voltage Contactors

TE's DC contactors are hermetically sealed and can be used in 1,000 VDC system applications

Image of TE Connectivity Deutsch ICT's High-Voltage Contactors TE Connectivity's (TE) ECK150/200/250 high-voltage DC contactor series is designed for control in energy applications. This product line is an innovative and reliable solution for EV charging stations, solar inverters, battery energy storage systems, automated guided vehicles (AGVs), and e-forklifts. The ECK series is hermetically sealed with ceramic sealing technology, making it safe and reliable. These contactors can be used in 1,000 VDC system applications.

Benefits
  • Highly reliable sealing technology
  • High performance in electrical endurance
  • Low coil power consumption
  • Small size for saving space
  • Smart monitoring for main contact status
  • Global approvals for customer projects
Features
  • Hermetically sealed with ceramic technology
  • Switching voltage: up to 1,000 VDC
  • Built-in PWM economizer with a hold power of 1.7 W
  • Optional auxiliary contact
  • Ambient temperature: -40°C ~ +85°C
  • Complies with DC-1 utilization category
Applications
  • EV charging
  • Photovoltaic inverters
  • Battery energy storage systems
  • Auto-guided vehicles
  • E-forklifts
Standards
  • UL: UL60947-4-1
  • CCC: GB/T 14048.4
  • CE: IEC60947-4-1
Mechanical
  • Bottom-mounted by flanged cover
  • Customized lead wire length options available
  • Size: 80.4 mm x 52.8 mm x 73 mm
Electrical
  • Rated switch currents: 150 A, 200 A, and 250 A
  • Max switch voltage: 1,000 VDC
  • Typical rating (see datasheet for each version's details)
ECK250 Rating
  • 300 A, 1,000 VDC, continuous carry
  • 250 A, 450 VDC, 6,000 cycles
  • 250 A, 800 VDC, 1,000 cycles
  • 200 A, 1,000 VDC, 1,000 cycles
  • 250 A, 1,000 VDC, 400 cycles
ECK150 Rating
  • 150 A, 450 VDC, 6,000 cycles
  • 150 A, 1,000 VDC, 1,000 cycles
ECK200 Rating
  • 200 A, 450 VDC, 6,000 cycles
  • 200 A, 1,000 VDC, 1,000 cycles

High-Voltage Contactors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ECK150HAAPAECK150HAAPAECK150HAAPA15 - Immediate$5,850.00View Details
ECK200HAAPAECK200HAAPAECK200HAAPA2 - Immediate$6,218.00View Details
ECK250HAAPAECK250HAAPAECK250HAAPA28 - Immediate$7,044.00View Details
ECK150AAAPAECK150AAAPAECK150AAAPA13 - Immediate$5,656.00View Details
ECK200AAAPAECK200AAAPAECK200AAAPA15 - Immediate$6,024.00View Details
ECK250AAAPAECK250AAAPAECK250AAAPA34 - Immediate$6,853.00View Details
Published: 2023-01-18