KTPS200 Series Power Supply

Volgen/Kaga Electronics introduces the KTPS200 Series of 200 W AC-DC desktop power supplies

Image of Volgen/Kaga Electronics' KTPS200 Series Power SupplyVolgen/Kaga Electronics has released the KTPS200 Series of 200 Watt AC-DC desktop adapters. The series utilizes a 100 to 240 VAC universal input range to provide single output voltage options of 12 V, 18 V, 19 V, 24 V or 48 V.

Designed to provide up to 200 Watts of power in a convenient, convection-cooled desktop design, the new adapter is fully compliant with Level V efficiency with short circuit, over-voltage, over-current, and over-temperature protections.

Features and Benefits
  • 100 to 240 VAC universal input
  • Single output up to 200 W
  • Regulated output with low ripple noise
  • Energy Star Level V compliant
  • Meets Safety Agency Requirements and complies with EMI/EMS
  • 1 Year Warranty

KTPS200 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
AC/DC DESKTOP ADAPTER 19V 200WKTPS200-19105AC/DC DESKTOP ADAPTER 19V 200W0 - ImmediateSee Page for PricingView Details
Published: 2012-11-05